Bourns SRU5016-1R0Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Height | 1.6mm |
| Inductance | 1uH |
| Length | 5.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | SRU5016 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU5016-1R0Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.