Surface mount shielded wirewound power inductor with 4.7µH inductance and 30% tolerance. Features a ferrite core, 1.3A maximum DC current rating, and 0.043 Ohm DC resistance. Operates across a -40°C to 125°C temperature range with a Q factor of 9 at 7.96MHz. Packaged in tape and reel for automated assembly.
Bourns SRU5016-4R7Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.2A |
| DC Resistance (DCR) | 43mR |
| Height | 1.6mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 30% |
| Length | 5.2mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 9 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.3A |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Self Resonant Frequency | 60MHz |
| Series | SRU5016 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU5016-4R7Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.