Shielded, general-purpose inductor featuring a ferrite core and surface mount termination. This component offers 10µH inductance with a 30% tolerance, designed for a maximum DC current of 1.25A and a saturation current of 1.05A. Operating within a temperature range of -40°C to 125°C, it has a DC resistance of 65mΩ and a self-resonant frequency of 50MHz. The inductor is supplied in a 5.2mm x 5.2mm x 1.8mm package, RoHS compliant, and available in tape and reel packaging.
Bourns SRU5018-100Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.25A |
| DC Resistance (DCR) | 65mR |
| Depth | 5.2mm |
| Height | 1.8mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 10uH |
| Inductance Tolerance | 30% |
| Length | 5.2mm |
| Max DC Current | 1.25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.25A |
| RoHS Compliant | Yes |
| Saturation Current | 1.05A |
| Self Resonant Frequency | 50MHz |
| Series | SRU5018 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU5018-100Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.