Bourns SRU5018-2R2Y technical specifications.
| Package/Case | 5018 |
| Core Material | Ferrite |
| Current | 370mA |
| DC Resistance (DCR) | 20.5mR |
| Depth | 5.2mm |
| Height | 1.8mm |
| Inductance | 2.2uH |
| Length | 5.2mm |
| Max DC Current | 2.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| RoHS Compliant | Yes |
| Saturation Current | 2.1A |
| Self Resonant Frequency | 130MHz |
| Series | SRU5018 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU5018-2R2Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.