Surface mount shielded wirewound power inductor with 3.5µH inductance and 30% tolerance. Features a ferrite core, 2.1A current rating, 1.7A saturation current, and 32mΩ DC resistance. Operates across a -40°C to 125°C temperature range with a 90MHz self-resonant frequency and 9 Q-factor at 100kHz. Packaged in a 5018 case for tape and reel automotive applications.
Bourns SRU5018-3R5Y technical specifications.
| Package/Case | 5018 |
| Core Material | Ferrite |
| Current Rating | 2.1A |
| DC Resistance (DCR) | 32mR |
| Depth | 5.2mm |
| Height | 1.8mm |
| Inductance | 3.5uH |
| Length | 5.2mm |
| Max DC Current | 2.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 9 |
| RoHS Compliant | Yes |
| Saturation Current | 1.7A |
| Self Resonant Frequency | 90MHz |
| Series | SRU5018 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU5018-3R5Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.