Surface mount general purpose inductor featuring 100µH inductance with a 30% tolerance. This shielded ferrite-core component offers a DC current rating of 470mA and a saturation current of 420mA. Operating within a temperature range of -40°C to 125°C, it has a low DC resistance of 625mΩ and a Q factor of 15 at 100kHz. The 5028 package measures 5.2mm x 5.2mm x 2.8mm.
Bourns SRU5028-101Y technical specifications.
| Package/Case | 5028 |
| Core Material | Ferrite |
| DC Current | 470mA |
| DC Resistance (DCR) | 625mR |
| Depth | 5.4mm |
| Height | 2.8mm |
| Inductance | 100uH |
| Inductance Tolerance | 30% |
| Length | 5.2mm |
| Max DC Current | 470mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 470mA |
| RoHS Compliant | Yes |
| Saturation Current | 420mA |
| Self Resonant Frequency | 8MHz |
| Series | SRU5028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU5028-101Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.