Bourns SRU5028-221Y technical specifications.
| Core Material | Ferrite |
| Current Rating | 300mA |
| DC Resistance (DCR) | 1.25R |
| Height - Seated (Max) | 0.118inch |
| Inductance | 220uH |
| Length | 0.205inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Resistance | 1.25R |
| Saturation Current | 300mA |
| Self Resonant Frequency | 6.5MHz |
| Series | SRU5028 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU5028-221Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.