Surface mount shielded wirewound power inductor with 2.2µH inductance and 30% tolerance. Features a ferrite core, 3.2A current rating, and 21mΩ DC resistance. Operates from -40°C to 125°C with a saturation current of 2.5A and a Q factor of 10 at 100kHz. Packaged in a 5028 case size, 5.2mm x 5.2mm x 2.8mm, on tape and reel.
Bourns SRU5028-2R2Y technical specifications.
| Package/Case | 5028 |
| Core Material | Ferrite |
| Current Rating | 3.2A |
| DC Resistance (DCR) | 21mR |
| Depth | 5.2mm |
| Height | 2.8mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 30% |
| Length | 5.2mm |
| Max DC Current | 3.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.2A |
| RoHS Compliant | Yes |
| Saturation Current | 2.5A |
| Self Resonant Frequency | 130MHz |
| Series | SRU5028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU5028-2R2Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.