
Surface mount shielded wirewound power inductor with 33µH inductance and 30% tolerance. Features a ferrite core, 800mA current rating, 0.203 Ohm DCR, and 15 Q-factor at 100kHz. Operates from -40°C to 125°C and is RoHS compliant. Dimensions are 5.2mm L x 5.2mm W x 2.8mm H.
Bourns SRU5028-330Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 800mA |
| DC Resistance (DCR) | 203mR |
| Depth | 5.4mm |
| Height | 2.8mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 33uH |
| Length | 5.2mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 680mA |
| Self Resonant Frequency | 16MHz |
| Series | SRU5028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU5028-330Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.