Surface mount shielded wirewound power inductor with 68µH inductance and 30% tolerance. Features a ferrite core, 560mA current rating, and 0.45Ω DCR. Operates from -40°C to 125°C, with a Q factor of 13 at 100kHz. Saturation current is 460mA.
Bourns SRU5028-680Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 560mA |
| DC Current | 560mA |
| DC Resistance (DCR) | 450mR |
| Depth | 5.4mm |
| Height | 2.8mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 68uH |
| Length | 5.2mm |
| Max DC Current | 560mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 460mA |
| Self Resonant Frequency | 10MHz |
| Series | SRU5028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU5028-680Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.