Surface mount shielded wirewound power inductor with 100µH inductance and 30% tolerance. Features a ferrite core, 470mA current rating, 800mΩ DC resistance, and 420mA saturation current. Operating temperature range is -40°C to 125°C, with AEC-Q200 qualification. Dimensions are 5.2mm x 5.2mm x 2.8mm.
Bourns SRU5028A-101Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 470mA |
| DC Resistance (DCR) | 800mR |
| Height | 2.8mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 100uH |
| Inductance Tolerance | 30% |
| Length | 0.205inch |
| Max DC Current | 470mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 470mA |
| RoHS Compliant | Yes |
| Saturation Current | 420mA |
| Self Resonant Frequency | 8MHz |
| Series | SRU5028A |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU5028A-101Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.