Surface mount shielded wirewound power inductor with 10µH inductance and 30% tolerance. Features a ferrite core, 1.1A DC current rating, and 720mA saturation current. Operates within a -40°C to 125°C temperature range, with a Q factor of 12 at 100kHz and 220mΩ DC resistance. Packaged in tape and reel for automated assembly.
Bourns SRU6011-100Y technical specifications.
| Package/Case | 6011 |
| Core Material | Ferrite |
| DC Current | 1.1A |
| DC Resistance (DCR) | 220mR |
| Depth | 6.8mm |
| Height | 1.1mm |
| Inductance | 10uH |
| Length | 6.5mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| RoHS Compliant | Yes |
| Saturation Current | 720mA |
| Self Resonant Frequency | 45MHz |
| Series | SRU6011 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU6011-100Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.