Surface mount shielded wirewound power inductor with 2.7µH inductance and 30% tolerance. Features a ferrite core, 2.2A DC current rating, and 0.062Ω DCR. Operates from -40°C to 125°C with a Q factor of 8 at 100kHz. Saturation current is 1.45A, and self-resonant frequency is 100MHz. Packaged in tape and reel.
Bourns SRU6011-2R7Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 2.2A |
| DC Resistance (DCR) | 62mR |
| Depth | 6.8mm |
| Height | 1.1mm |
| Inductance | 2.7uH |
| Length | 6.5mm |
| Max DC Current | 2.2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| RoHS Compliant | Yes |
| Saturation Current | 1.45A |
| Self Resonant Frequency | 100MHz |
| Series | SRU6011 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU6011-2R7Y to view detailed technical specifications.
No datasheet is available for this part.