Surface mount shielded wirewound power inductor with 6.4µH inductance and 30% tolerance. Features a ferrite core, 1.7A DC current rating, and 1.3A saturation current. Operates from -40°C to 125°C with a low 0.11Ω DCR. Packaged in tape and reel for automated assembly.
Bourns SRU6013-6R4Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 1.7A |
| DC Resistance (DCR) | 110mR |
| Depth | 6.8mm |
| Height | 1.4mm |
| Inductance | 6.4uH |
| Length | 6.5mm |
| Max DC Current | 1.7A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| RoHS Compliant | Yes |
| Saturation Current | 1.3A |
| Self Resonant Frequency | 45MHz |
| Series | SRU6013 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU6013-6R4Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.