Bourns SRU6018-100Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 88mR |
| Depth | 6.2mm |
| Height | 1.8mm |
| Inductance | 10uH |
| Length | 6.2mm |
| Max DC Current | 1.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Self Resonant Frequency | 30MHz |
| Series | SRU6018 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU6018-100Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.