Surface mount shielded wirewound power inductor with 1.2µH inductance and 30% tolerance. Features a ferrite core, 3.6A DC current rating, and 2.8A saturation current. Offers a low DC resistance of 25mΩ and a Q factor of 8 at 100kHz. Operates within a temperature range of -40°C to 125°C and has a self-resonant frequency of 130MHz. Packaged in tape and reel.
Bourns SRU6018-1R2Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 3.6A |
| DC Resistance (DCR) | 25mR |
| Depth | 6.8mm |
| Height | 1.8mm |
| Inductance | 1.2uH |
| Length | 6.2mm |
| Max DC Current | 3.6A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| RoHS Compliant | Yes |
| Saturation Current | 2.8A |
| Self Resonant Frequency | 130MHz |
| Series | SRU6018 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU6018-1R2Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
