Surface mount shielded wirewound power inductor with 6.8µH inductance and 30% tolerance, rated for 1.9A DC current. Features a ferrite core, 60mΩ DC resistance, and a Q factor of 8 at 100kHz. Operates from -40°C to 125°C and is supplied in tape and reel packaging.
Bourns SRU6018-6R8Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.9A |
| DC Current | 1.9A |
| DC Resistance (DCR) | 60mR |
| Depth | 6.8mm |
| Height | 1.8mm |
| Inductance | 6.8uH |
| Inductance Tolerance | 30% |
| Length | 0.256inch |
| Max DC Current | 1.9A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.9A |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Self Resonant Frequency | 40MHz |
| Series | SRU6018 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU6018-6R8Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.