Surface mount shielded wirewound power inductor with 15µH inductance and 30% tolerance, operating at 100kHz. Features a ferrite core, 1.8A RMS current rating, and 920mA saturation current. DC resistance is 86mΩ, with a Q factor of 12 at 100kHz. Dimensions are 6.5mm (L) x 6.2mm (W) x 2.5mm (H), suitable for tape and reel packaging. Operating temperature range is -40°C to 125°C.
Bourns SRU6025-150Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 1.2A |
| DC Resistance (DCR) | 86mR |
| Depth | 6.2mm |
| Height | 2.5mm |
| Inductance | 15uH |
| Inductance Tolerance | 30% |
| Length | 6.5mm |
| Max DC Current | 1.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.8A |
| RoHS Compliant | Yes |
| Saturation Current | 920mA |
| Self Resonant Frequency | 22MHz |
| Series | SRU6025 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU6025-150Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.