
Surface mount fixed inductor featuring 150µH inductance with a 30% tolerance, designed for 100kHz operation. This shielded, wirewound power inductor utilizes a ferrite core and offers a 540mA current rating with a 280mA saturation current. It has a DC resistance of 770mΩ and a Q factor of 30. Operating within a -40°C to 125°C temperature range, this component is provided in tape and reel packaging.
Bourns SRU6025-151Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 540mA |
| DC Resistance (DCR) | 770mR |
| Depth | 6.2mm |
| Height | 2.5mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 150uH |
| Length | 6.5mm |
| Max DC Current | 540mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Saturation Current | 280mA |
| Self Resonant Frequency | 5MHz |
| Series | SRU6025 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU6025-151Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.