Bourns SRU6025-1R2Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 1A |
| DC Resistance (DCR) | 19mR |
| Height | 2.5mm |
| Inductance | 1.2uH |
| Length | 6.5mm |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| RoHS Compliant | Yes |
| Saturation Current | 3.2A |
| Self Resonant Frequency | 120MHz |
| Series | SRU6025 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU6025-1R2Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.