Surface mount shielded wirewound fixed inductor with 220µH inductance and 30% tolerance. Features a ferrite core, 420mA RMS current rating, and 1.25Ω DC resistance. Operates from -40°C to 125°C with a Q factor of 20 at 2.52MHz. Packaged in tape and reel.
Bourns SRU6025-221Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 800mA |
| Current Rating | 420mA |
| DC Resistance (DCR) | 1.25R |
| Depth | 6.2mm |
| Height | 2.5mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 220uH |
| Inductance Tolerance | 30% |
| Length | 6.5mm |
| Max DC Current | 420mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 420mA |
| RoHS Compliant | Yes |
| Saturation Current | 240mA |
| Self Resonant Frequency | 4MHz |
| Series | SRU6025 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 30% |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU6025-221Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.