Surface mount shielded wirewound power inductor with 3.3µH inductance and 30% tolerance. Features a ferrite core, 3.2A maximum DC current rating, and 2A saturation current. Offers 27mΩ DC resistance (DCR) and an 8 Q-factor at 7.96MHz. Operates across a -40°C to 125°C temperature range and is supplied in tape and reel packaging.
Bourns SRU6025-3R3Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 27mR |
| Depth | 6.2mm |
| Height | 2.5mm |
| Inductance | 3.3uH |
| Inductance Tolerance | 30% |
| Length | 6.5mm |
| Max DC Current | 3.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.2A |
| RoHS Compliant | Yes |
| Saturation Current | 2A |
| Self Resonant Frequency | 50MHz |
| Series | SRU6025 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 30% |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU6025-3R3Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.