
Surface mount fixed inductor featuring 6.8µH inductance with a 30% tolerance, tested at 100kHz. This shielded, wirewound component utilizes a ferrite core and offers a DC current rating of 2.4A, with a saturation current of 1.5A. It operates within a temperature range of -40°C to 125°C and has a DC resistance of 106mΩ. The package measures 6.5mm x 6.2mm x 2.5mm, suitable for tape and reel packaging.
Bourns SRU6025-6R8Y technical specifications.
| Package/Case | 6025 |
| Core Material | Ferrite |
| Current | 1.6A |
| Current Rating | 2.4A |
| DC Current | 2.4A |
| DC Resistance (DCR) | 106mR |
| Depth | 6.8mm |
| Height | 2.5mm |
| Inductance | 6.8uH |
| Length | 6.5mm |
| Max DC Current | 2.4A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| RoHS Compliant | Yes |
| Saturation Current | 1.5A |
| Self Resonant Frequency | 36MHz |
| Series | SRU6025 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU6025-6R8Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.