
Surface mount shielded wirewound power inductor with 8.2µH inductance and 30% tolerance, tested at 100kHz. Features a ferrite core, 2.2A DC current rating, and 1.25A saturation current. Offers a low DC resistance of 52mΩ and a Q factor of 8 at 100kHz. Operates within a temperature range of -40°C to 125°C, with a self-resonant frequency of 30MHz. Packaged in tape and reel for automated assembly.
Bourns SRU6025-8R2Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 2.2A |
| DC Resistance (DCR) | 52mR |
| Depth | 6.8mm |
| Height | 2.5mm |
| Inductance | 8.2uH |
| Length | 6.5mm |
| Max DC Current | 2.2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| RoHS Compliant | Yes |
| Saturation Current | 1.25A |
| Self Resonant Frequency | 30MHz |
| Series | SRU6025 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU6025-8R2Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.