Surface mount shielded wirewound power inductor with 6.8µH inductance and 30% tolerance. Features a ferrite core, 2.4A current rating, and 42mΩ DC resistance. Operating temperature range is -40°C to 125°C, with AEC-Q200 qualification. Dimensions are 6.5mm x 6.2mm x 2.5mm.
Bourns SRU6025A-6R8Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.4A |
| DC Resistance (DCR) | 42mR |
| Height | 2.5mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 30% |
| Length | 0.256inch |
| Max DC Current | 2.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.4A |
| RoHS Compliant | Yes |
| Saturation Current | 1.3A |
| Self Resonant Frequency | 36MHz |
| Series | SRU6025A |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.244inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU6025A-6R8Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.