Surface mount shielded wirewound power inductor with 10µH inductance and 30% tolerance. Features a ferrite core, 2.6A current rating, and 45mΩ DC resistance. Operates from -40°C to 125°C with a Q factor of 22 at 2.52MHz. Packaged in 8028 case size, 3131 dimensions, on tape and reel.
Bourns SRU8028-100Y technical specifications.
| Package/Case | 8028 |
| Core Material | Ferrite |
| Current Rating | 2.6A |
| DC Resistance (DCR) | 45mR |
| Height | 2.8mm |
| Inductance | 10uH |
| Inductance Tolerance | 30% |
| Length | 0.315inch |
| Max DC Current | 2.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Q Factor | 22 |
| RoHS Compliant | Yes |
| Saturation Current | 2.2A |
| Self Resonant Frequency | 35MHz |
| Series | SRU8028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 30% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU8028-100Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.