
Surface mount fixed inductor featuring 22µH inductance with a 30% tolerance. This shielded, wirewound ferrite component offers a 1.6A RMS current rating and a 1.5A saturation current. Operating temperature range is -40°C to 125°C, with a DC resistance of 106mΩ. The 8028 package measures 8mm x 8mm x 2.8mm.
Bourns SRU8028-220Y technical specifications.
| Package/Case | 8028 |
| Core Material | Ferrite |
| Current | 2.8A |
| DC Resistance (DCR) | 106mR |
| Height | 2.8mm |
| Inductance | 22uH |
| Inductance Tolerance | 30% |
| Length | 8mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Q Factor | 22 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.6A |
| RoHS Compliant | Yes |
| Saturation Current | 1.5A |
| Self Resonant Frequency | 20MHz |
| Series | SRU8028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 30% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU8028-220Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
