Surface mount wirewound power inductor featuring 2.5µH inductance with a 30% tolerance, tested at 100kHz. Offers a 4.5A DC current rating and 4.2A saturation current, with a low 13.6mΩ DC resistance. Shielded ferrite core construction ensures reliable performance up to 125°C, packaged in tape and reel.
Bourns SRU8028-2R5Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 2.3A |
| Current Rating | 4.5A |
| DC Current | 4.5A |
| DC Resistance (DCR) | 13.6mR |
| Depth | 8.3mm |
| Height | 2.8mm |
| Height - Seated (Max) | 0.122inch |
| Inductance | 2.5uH |
| Length | 0.315inch |
| Max DC Current | 4.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| RoHS Compliant | Yes |
| Saturation Current | 4.2A |
| Self Resonant Frequency | 65MHz |
| Series | SRU8028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU8028-2R5Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
