Surface mount shielded wirewound power inductor with 3.3µH inductance and 30% tolerance, tested at 100kHz. Features a ferrite core, 3.6A DC current rating, and 3.5A saturation current. Offers a low DC resistance of 17.5mΩ and a Q factor of 12 at 100kHz. Operates within a temperature range of -40°C to 125°C, packaged in tape and reel.
Bourns SRU8028-3R3Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 5.4A |
| Current Rating | 3.6A |
| DC Current | 3.6A |
| DC Resistance (DCR) | 17.5mR |
| Depth | 8.3mm |
| Height | 2.8mm |
| Height - Seated (Max) | 0.122inch |
| Inductance | 3.3uH |
| Length | 0.315inch |
| Max DC Current | 3.6A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| RoHS Compliant | Yes |
| Saturation Current | 3.5A |
| Self Resonant Frequency | 60MHz |
| Series | SRU8028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU8028-3R3Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.