Shielded, surface mount general purpose inductor with 10µH inductance and 30% tolerance. Features a ferrite core, 2.6A current rating, and 57mΩ DC resistance. Operates within a -40°C to 125°C temperature range and has a saturation current of 2.2A. This component is AEC-Q200 and RoHS compliant.
Bourns SRU8028A-100Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.6A |
| DC Resistance (DCR) | 57mR |
| Height | 2.8mm |
| Height - Seated (Max) | 0.122inch |
| Inductance | 10uH |
| Inductance Tolerance | 30% |
| Length | 0.315inch |
| Max DC Current | 2.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.6A |
| RoHS Compliant | Yes |
| Saturation Current | 2.2A |
| Self Resonant Frequency | 35MHz |
| Series | SRU8028A |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU8028A-100Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.