Surface mount shielded wirewound power inductor with 4.7µH inductance and 30% tolerance. Features a ferrite core, 3.7A current rating, and 0.026 Ohm DC resistance. Operates from -40°C to 125°C and meets AEC-Q200 automotive standards. Packaged in cut tape for automated assembly.
Bourns SRU8028A-4R7Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.7A |
| DC Resistance (DCR) | 26mR |
| Height | 2.8mm |
| Height - Seated (Max) | 0.122inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 30% |
| Length | 0.315inch |
| Max DC Current | 3.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.7A |
| RoHS Compliant | Yes |
| Saturation Current | 3.2A |
| Self Resonant Frequency | 50MHz |
| Series | SRU8028A |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU8028A-4R7Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.