Surface mount shielded wirewound power inductor with 100µH inductance and 30% tolerance. Features a ferrite core, 1A current rating, and 287mΩ DC resistance. Operates within a -40°C to 125°C temperature range and offers a Q factor of 50 at 796kHz. Packaged in tape and reel for automated assembly.
Bourns SRU8043-101Y technical specifications.
| Package/Case | 8043 |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Resistance (DCR) | 287mR |
| Depth | 8mm |
| Height | 4.3mm |
| Height - Seated (Max) | 0.181inch |
| Inductance | 100uH |
| Inductance Tolerance | 30% |
| Length | 8mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Saturation Current | 800mA |
| Self Resonant Frequency | 6MHz |
| Series | SRU8043 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 30% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU8043-101Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.