Bourns SRU8043-120Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 2.8A |
| DC Resistance (DCR) | 39mR |
| Depth | 8.3mm |
| Height | 4.3mm |
| Inductance | 12uH |
| Length | 8.3mm |
| Max DC Current | 2.8A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 2.2A |
| Self Resonant Frequency | 15MHz |
| Series | SRU8043 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU8043-120Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
