
Surface mount fixed inductor featuring 22µH inductance with a 30% tolerance, designed for power applications. This shielded, wirewound component utilizes a ferrite core and offers a 2.2A current rating with a DC resistance of 72.5mΩ. Operating within a temperature range of -40°C to 125°C, it has a Q factor of 24 at 100kHz and a saturation current of 1.7A. Packaged in tape and reel, it is RoHS compliant.
Bourns SRU8043-220Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.2A |
| DC Resistance (DCR) | 72.5mR |
| Depth | 8mm |
| Height | 4.3mm |
| Height - Seated (Max) | 0.181inch |
| Inductance | 22uH |
| Inductance Tolerance | 30% |
| Length | 8mm |
| Max DC Current | 2.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 24 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.2A |
| RoHS Compliant | Yes |
| Saturation Current | 1.7A |
| Self Resonant Frequency | 12MHz |
| Series | SRU8043 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU8043-220Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.