Surface mount shielded wirewound power inductor with 2.2µH inductance and 30% tolerance. Features a ferrite core, 5.4A current rating, and 11.2mΩ DCR. Operates from -40°C to 125°C with a Q factor of 15 at 100kHz. Packaged in tape and reel for automated assembly.
Bourns SRU8043-2R2Y technical specifications.
| Package/Case | 8043 |
| Core Material | Ferrite |
| Current Rating | 5.4A |
| DC Resistance (DCR) | 11.2mR |
| Depth | 8mm |
| Height | 4.3mm |
| Height - Seated (Max) | 0.181inch |
| Inductance | 2.2uH |
| Length | 8mm |
| Max DC Current | 5.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| RoHS Compliant | Yes |
| Saturation Current | 5.2A |
| Self Resonant Frequency | 65MHz |
| Series | SRU8043 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU8043-2R2Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.