Shielded, general-purpose fixed inductor with 47µH inductance and 30% tolerance. Features a ferrite core, 1.5A current rating, and 120mΩ DC resistance. Operates within a -40°C to 125°C temperature range. Surface mountable with SMD/SMT termination, packaged in tape and reel.
Bourns SRU8043-470Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.5A |
| DC Current | 1.5A |
| DC Resistance (DCR) | 120mR |
| Depth | 8.3mm |
| Height | 4.3mm |
| Height - Seated (Max) | 0.181inch |
| Inductance | 47uH |
| Inductance Tolerance | 30% |
| Length | 8mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 21 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.5A |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Self Resonant Frequency | 9MHz |
| Series | SRU8043 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU8043-470Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.