Surface mount fixed inductor featuring 4.7µH inductance with a 30% tolerance, designed for power applications. This shielded, wirewound component utilizes a ferrite core and offers a DC current rating of 4.6A with a low DC resistance of 17mΩ. Operating across a temperature range of -40°C to 125°C, it provides a Q factor of 13 at 100kHz and a saturation current of 3.6A. Packaged in tape and reel for automated assembly.
Bourns SRU8043-4R7Y technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current | 50mA |
| Current Rating | 4.6A |
| DC Current | 4.6A |
| DC Resistance (DCR) | 17mR |
| Depth | 8.3mm |
| Height | 4.3mm |
| Height - Seated (Max) | 0.181inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 30% |
| Length | 8mm |
| Max DC Current | 4.6A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4.6A |
| RoHS Compliant | Yes |
| Saturation Current | 3.6A |
| Self Resonant Frequency | 36MHz |
| Series | SRU8043 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU8043-4R7Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.