Bourns STSM-32-NTR technical specifications.
| Package/Case | SMD/SMT |
| Color | Brown |
| Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Force | 1.6N |
| Package Quantity | 1600 |
| Series | STSM |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Bourns STSM-32-NTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.