Board mount DC-DC converter module, 16A output current, 58W output power, and 3.6V output voltage. Features a wide input voltage range of 2.4V to 5.5V with a nominal input of 3.5V, and a high efficiency of 95%. This non-isolated, hybrid module is housed in a SIP package with through-hole mounting, operating from -40°C to 85°C.
Bourns SX16A-3-5SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 16A |
| Depth | 7.43mm |
| Efficiency | 95% |
| Height | 0.5inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| Mount | Through Hole |
| Nominal Input Voltage | 3.5V |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Power | 58W |
| Output Type | Adjustable |
| Output Voltage | 3.6V |
| Package Quantity | 84 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SX(T) |
| Voltage - Output 1 | 3.63V |
| Width | 0.29inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SX16A-3-5SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.