Board mount DC-DC converter with 10A output current and 55W output power. Features adjustable output voltage from 0.75V to 5.5V, nominal 12V input, and a maximum input voltage of 14V. Achieves 95% efficiency and operates across a -40°C to 85°C temperature range. Non-isolated, through-hole mounting in a SIP package.
Bourns SXT10A-12SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 10A |
| Depth | 7.43mm |
| Efficiency | 95% |
| Height | 0.5inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 8.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 55W |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 84 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SX(T) |
| Voltage - Output 1 | 5.5V |
| Width | 0.29inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SXT10A-12SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.