Bourns SXT10A-12SA-P technical specifications.
| Package/Case | SIP |
| Efficiency | 95% |
| Height | 0.5inch |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 8.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SX(T) |
| Voltage - Output 1 | 5.5V |
| Width | 0.29inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SXT10A-12SA-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.