Board mount DC-DC converter module, 6A output current, 22W output power, and 3.6V adjustable output voltage. Features a 95% efficiency, 2.4V to 5.5V input voltage range, and non-isolated SIP package. Operates from -40°C to 85°C with through-hole mounting. RoHS compliant and lead-free.
Bourns SXT6A-3-5SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 6A |
| Depth | 6.53mm |
| Efficiency | 95% |
| Height | 0.5inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 1inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Mount | Through Hole |
| Nominal Input Voltage | 3.5V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 22W |
| Output Type | Adjustable |
| Output Voltage | 3.6V |
| Package Quantity | 84 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SX(T) |
| Voltage - Output 1 | 3.63V |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SXT6A-3-5SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.