
Bidirectional Transient Voltage Suppressor (TVS) diode in a DFN SMD package. Features a 100V working voltage, 250V clamping voltage, and 100mA current rating. Operates across a -40°C to 125°C temperature range. Surface mountable with 1 circuit per device, supplied in 3000-piece cut tape reels. RoHS compliant.
Bourns TBU-CA025-100-WH technical specifications.
| Package/Case | SMD/SMT |
| Clamping Voltage | 250V |
| Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | TBU® |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| DC Rated Voltage | 250V |
| Weight | 0.077603oz |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Bourns TBU-CA025-100-WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
