
Bidirectional Transient Voltage Suppressor (TVS) diode in a DFN surface mount package. Features a 400V clamping voltage, 200V working voltage, and 1µs response time. Offers 50mA current rating and 100mA peak pulse current, with ESD protection. Operates from -40°C to 125°C, packaged in tape and reel.
Bourns TBU-CA040-050-WH technical specifications.
| Package/Case | DFN |
| Clamping Voltage | 400V |
| Current Rating | 50mA |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 0.033inch |
| Length | 0.255inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 75mA |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 100mA |
| Reach SVHC Compliant | No |
| Resistance | 14.3R |
| Response Time | 1us |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Series | TBU-CA |
| Termination | Solder |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Weight | 0.076oz |
| Width | 6.5mm |
| Working Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Bourns TBU-CA040-050-WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
