Unidirectional Transient Voltage Suppressor (TVS) diode in a DFN surface mount package. Features a 650V clamping voltage and 300V working voltage, with a 1µs response time. Offers a 200mA current rating and 300mA output current, with a peak pulse current of 400mA. Operates across a temperature range of -40°C to 85°C. Packaged on tape and reel for automated assembly.
Bourns TBU-DT065-200-WH technical specifications.
| Package/Case | DFN |
| Clamping Voltage | 650V |
| Current Rating | 200mA |
| Direction | Unidirectional |
| Height | 0.85mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 650V |
| Output Current | 300mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400mA |
| Reach SVHC Compliant | No |
| Response Time | 1us |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| Series | TBU-DT |
| Termination | Solder |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.002681oz |
| Width | 5mm |
| Working Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Bourns TBU-DT065-200-WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
