Bourns TC22X-2-503E technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Resistance | 50kR |
| Termination | SMD/SMT |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Bourns TC22X-2-503E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.