
Cermet trimmer resistor with 1k Ohm resistance and 25% tolerance. Features a 0.1W power rating and a 50V DC voltage rating. This surface mount component offers 1 mechanical and 1 electrical turn, with a compact 3mm x 3.8mm x 1.47mm footprint. Operating temperature range is -40°C to 100°C. Packaged in tape and reel for automated assembly.
Bourns TC33B-1-102E technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.8mm |
| Height | 0.047inch |
| Length | 3mm |
| Max Operating Temperature | 100°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 25% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | TC33B |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns TC33B-1-102E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
