Bourns TC33X-1-102E technical specifications.
| Depth | 3.8mm |
| Height | 0.047inch |
| Length | 0.15inch |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® TC33 - Open Frame |
| Termination | Foot Print |
| Tolerance | 25% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns TC33X-1-102E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
