
Surface mount cermet trimmer resistor with 100 ohm resistance and 25% tolerance. Features a 50V DC rating and 100mW maximum power dissipation. Operates across a temperature range of -40°C to 100°C. This single-turn component is supplied on tape and reel, measuring 3mm in depth, 0.15 inches in length, and 0.118 inches in width.
Bourns TC33X-2-101E technical specifications.
| Color | Silver |
| Depth | 3mm |
| Height | 0.047inch |
| Lead Free | Contains Lead |
| Length | 0.15inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 25% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | TC33 |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 29.4mg |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns TC33X-2-101E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
