Bourns TC42X-2-303E technical specifications.
| Height | 0.031inch |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 30kR |
| Resistor Type | Cermet |
| Series | Trimpot® TC42 - Open Frame |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Bourns TC42X-2-303E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.